Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8060 :: Kit: 200-W power amplifier


K8060

  • Product Description
  • Technical information
  • General
    • Design
    • 200 W power amplifier
    • Type
    • Kit
  • Electrical values
    • Performance
    • 200 W
  • Implementation
    • power supply
    • 2x 25 - 30 V AC / 120 VA
  • Measures
    • Length
    • 100 mm
    • Width
    • 62 mm

• Excellent value for money
• Design features epitaxial Darlington transistors
• Integrated DC power supply unit with LED indicator
• Ideal for active speaker systems, subwoofers, guitar amplifiers, home theatre systems, instrument amplifiers etc.
• Supplied with insulators, spacers and bolts
• Overload and short-circuit protection
• HEAT SINK REQUIRED! Please order item HSVM100 separately.

• 200-W music power @ 4-ohm load
• 100-Wrms power @ 4-ohm load
• 70-Wrms power @ 8-ohm load
• Distortion: 0.02% @ 1 KHz/10 W
• Damping factor: >800
• Frequency range: 3 Hz to 200 KHz (-3 dB)
• Sensitivity: 0.6 Vrms
• Signal-to-noise ratio: 115 dB
• Power supply: 2 x 25 - 30 V AC/120 VA
• PCB dimensions: 107x62 mm (approximately)

Does not include heat sink.



Manufacturer : VELLEMAN
Factory number : K8060
Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Design
    • 200 W power amplifier
    • Type
    • Kit
  • Electrical values
    • Performance
    • 200 W
  • Implementation
    • power supply
    • 2x 25 - 30 V AC / 120 VA
  • Measures
    • Length
    • 100 mm
    • Width
    • 62 mm