Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8059 :: Kit: 2-channel RF code lock transmitter


K8059

  • Product Description
  • Technical information
  • General
    • Design
    • 2-channel RF code lock transmitter
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V
  • Specials
    • Specification
    • Generates 32-bit code
    • Range
    • Up to 30 m without obstacles m
  • Measures
    • Length
    • 63 mm
    • Width
    • 40 mm
    • Height
    • 16 mm
  • Electrical values
    • Transmission frequency
    • 433 MHz

• For use with K8057 2-channel RF receiver

• Generates a unique 32-bit code
• More than 1,000,000,000 unique codes
• Code can easily be changed for security purposes
• Choose between continuous or burst transmission
• LED display

Technical data
• Power supply: 12-V battery V23GA/GP23GAC, ... (not included)
• 433 MHz operation
• Range (without obstacles) up to 30 m
• Dimensions: 63 x 40 x 16 mm



Manufacturer : VELLEMAN
Factory number : K8059
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2-channel RF code lock transmitter
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V
  • Specials
    • Specification
    • Generates 32-bit code
    • Range
    • Up to 30 m without obstacles m
  • Measures
    • Length
    • 63 mm
    • Width
    • 40 mm
    • Height
    • 16 mm
  • Electrical values
    • Transmission frequency
    • 433 MHz