Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 440041 :: 48cm (19") patch panel Cat.6 for 24x modules, grey

Item-No.: UNILAN 440041
€29,95
Category of goods: 1 = discountable

UNILAN 440041

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For 3 modules
    • Assembly
    • 24-port, 1HE
    • Colour
    • Light grey, RAL 7035
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
  • Implementation
    • Shielding
    • Shielded

unilan® patch panel 24x modules, shielded

• The modules snap easily into the patch panel frame without the need for any additional installation accessories.
• Unnecessary port openings can be closed with the dummy cover.
• Patch panel made of sturdy sheet steel
• with design 19''/1U
• Front panel powder-coated similar to RAL 7035
• Printed with numbers 1 - 24
• Strain relief via cable ties
• Connection option for equipotential bonding
• Modules not included in delivery! Please order the modules separately! >>UNILAN 440001



Manufacturer : DAETWYLER
Factory number : 440041
Package weight : 1.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For 3 modules
    • Assembly
    • 24-port, 1HE
    • Colour
    • Light grey, RAL 7035
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
  • Implementation
    • Shielding
    • Shielded