Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 418020 :: Patch panel KS for 24x Keystone modules, grey

Item-No.: UNILAN 418020
€21,95
Category of goods: 1 = discountable

UNILAN 418020

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • Light grey, RAL 7035
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
  • Implementation
    • Shielding
    • Fully shielded

unilan® patch panel 24x Keystone, shielded

• Shielded patch panel, to hold a maximum of 24 modules with shielded Keystone
• mounting.
• The modules snap easily into the patch panel frame without the need for any additional installation accessories.
• Unnecessary port openings can be closed with the dummy cover.
• Front cover made of flame retardant plastic (UL94V-0) in combination with metal and a cable catch
• Front view in grey, similar to RAL 7035
• Strain relief with cable ties
• Modules not included in delivery! Please order the modules separately! >> UNILAN 418054



Manufacturer : DAETWYLER
Factory number : 418020
Package weight : 0.948 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • Light grey, RAL 7035
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
  • Implementation
    • Shielding
    • Fully shielded