Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP 37648SW.1V2 :: Mini Patch Panel 12xRJ45 Cat.6

Item-No.: PP 37648SW.1V2
Colour:

€30,95




Mini-Patchpanel 12xRJ45 Cat.6, RAL9005 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Cat.6A - 10Gbit Ethernet performance
12 x fully shielded RJ45 jacks
IDC terminals Colour code TIA 568 A/B



Manufacturer : EFB-ELEKTRONIK
Factory number : 37648SW.1V2
Package weight : 0.969 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual