Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH LEER 24GR :: 48 cm (19") RJ45 patch panel, unpopulated

Item-No.: PATCH LEER 24GR
€22,55
Category of goods: 1 = discountable

PATCH LEER 24GR

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-port, 1HE

48 cm (19") RJ45 patch panel, unpopulated

• 24-port patch panel (without modules), including cable management, 1 U
• Specially designed to hold the fully shielded RJ module MEBP 8-8 cat 6A.
• Colour: grey RAL7035



Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-port, 1HE
Datasheet/manual