0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NK4050 :: 48-cm 19" keystone patch panel, 24 port


LOGILINK NK4050

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For 48 modules
    • Colour
    • Black
LogiLink® keystone patch panel for 48 keystone sockets, black

  • Sturdy 19" SPCC frame, 1.5 mm
  • For up to 48 keystone modules (any type)
  • 48 ports in 3HE
  • RAL9005 black



Manufacturer : LOGILINK
Factory number : NK4050
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For 48 modules
    • Colour
    • Black
Datasheet/manual