Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43309 :: Delock 10“ Keystone Patch Panel 12 Port grey

Item-No.: DELOCK 43309
€6,30
Category of goods: 1 = discountable

DELOCK 43309

  • Product Description
  • Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 12-port, 1HE
    • Colour
    • Light grey, RAL 7035
This Patch Panel by Delock can be mounted in a 10“ cabinet. With its standardized dimensions, it is suitable for easy snap-in mounting of twelve Keystone modules.

Specification
• 12 Keystone ports 19.2 x 14.9 mm
• For mounting in 10“ cabinets, 1 U
• Integrated name plate
• Material: Metal panel with plastic front bezel
• Colour: grey
• Dimensions (LxWxH): ca. 255 x 44 x 12 mm

Package content
• Keystone Patch Panel
• Covers and stickers for the name plate



Manufacturer : DELOCK
Factory number : 43309
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 12-port, 1HE
    • Colour
    • Light grey, RAL 7035