Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43280 :: 48 cm 19” keystone patch panel 48-port, 1 U


DELOCK 43280

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 48-Port, 1HE
    • Colour
    • Black
  • Interfaces
    • Connection
    • Relief rail

This Delock patch panel can be mounted in a 19" rack. Its particularly compact dimensions make it ideal for space-saving installation of 48 RJ45 keystone modules in only one rack unit.
Important: the patch panel can only be used with very compact modules, e.g. the Delock 86205 RJ45 keystone module.

Technical data
• 48 keystone ports with 19.2 x 14.9 mm
• For mounting in 19" racks, 1 U
• Printed name plate
• Relief rail
• Colour: black
• Dimensions: (LxWxH): approx. 48.2 x 4.4 x 15 cm

Package contents
• Keystone patch panel
• Earthing cable with screw
• 48 cable ties



Manufacturer : DELOCK
Factory number : 43280
Package weight : 0.719 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 48-Port, 1HE
    • Colour
    • Black
  • Interfaces
    • Connection
    • Relief rail