Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43277 :: Delock 48 cm 19" Keystone patch panel 24 port

Item-No.: DELOCK 43277
Colour:

€11,95




DELOCK 43277

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • Black
  • Interfaces
    • Connection
    • Relief rail

This patch panel from Delock can be used for mounting in a 19 rack. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of 24 Keystone modules.

Technical data
• 24 Keystone ports with 19.2 x 14.9 mm
• For installation in 19 racks, 1 HE
• Printed labelling area
• Relief rail
• Colour: black
• Dimensions: (L x W x H): approx. 482 x 44 x 92 mm

Package contents

• Keystone patch panel
• Earthing cable with screw
• 24 cable ties



Manufacturer : DELOCK
Factory number : 43277
Package weight : 0.79 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • Black
  • Interfaces
    • Connection
    • Relief rail