Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 418023 :: 48 cm (19") RJ45 patch panel for 24 RJ45 modules

Item-No.: DAT 418023
€39,95
Category of goods: 1 = discountable

DAT 418023

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • RAL 9005
  • Interfaces
    • Connection
    • Angled outlet

Only for 24 RJ45 modules KS-TA 1/8, 45° angle (see accessories DAT 418068)

• Shielded 19 patch panel for a maximum of 24 modules KS-TA 1/8 (type 418068).
• Arrangement of modules in the panel: two modules stacked, 12 modules with output to the left, 12 modules with output to the right.
• The modules snap easily into the patch panel frame without the need for any additional installation equipment.
• The angled design of the modules allows direct patching without the need for patch bays.



Manufacturer : DAETWYLER
Factory number : 418023
Package weight : 0.841 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • RAL 9005
  • Interfaces
    • Connection
    • Angled outlet