Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 440027 :: UP-K connection box for 2x MS-K 1/8, RAL 9010

Item-No.: UNILAN 440027
€3,95
Category of goods: 1 = discountable

UNILAN 440027

  • Product Description
  • Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
    • Colour
    • RAL 9010
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm

UP-K connection box 2x MS-K 1/8, without cover frame, without modules, with central cap and 2 replacement flaps, pure white RAL 9010

• For flush-fitted duct installation
• Suitable for mounting in ducts or underfloor ground tanks.
• For installation in flush-fitted installation cups, please use 2x flush-fitted connection boxes!
• The mounting frame is made of die-cast zinc with connection option for equipotential bonding.
• The modules can be easily locked into place with the snap-in technology. Unused outlets are closed with
covers that can be opened if necessary.
• All connection boxes have a labelling panel with transparent cover.
• The design of the 2-slot variants are compatible with standard TAE central panels.
• Modules not included with delivery!

unilan® UP-K connection boxes:
• Mounting dimension 60 mm
• Central cap 50 x 50 mm
• Cover frame 80 x 80 mm

Suitable for the following unilan® modules:
• RJ45 module MS-K 1/8 Cat.6/EA shielded



Manufacturer : DAETWYLER
Factory number : 440027
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
    • Colour
    • RAL 9010
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
Datasheet/manual