Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 185867 :: Flush-fitted connection box for 2x Keystone, white

Item-No.: UNILAN 185867
€2,95
Category of goods: 1 = discountable

UNILAN 185867

  • Product Description
  • Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm

unilan® flush-fitted connection box for 2x RJ45 Keystone modules, with angled outlet

• Connection socket for holding a max. of 2 modules with the Keystone mounting type.
• Suitable for all shielded and unshielded unilan Keystone modules.
• The Keystone modules can be easily inserted into the mounting frame.
• Ideal for flush-fitted mounting in confined installation conditions.
• Equipped with an integrated labelling field.
• RAL 9010

• Modules not included in delivery! Bitte die Module separat bestellen!



Manufacturer : DAETWYLER
Factory number : 185867
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm