Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 ET25111 :: Keystone frame 2-way for Keystone,design capa.

Item-No.: RJ45 ET25111
€4,95
Category of goods: 1 = discountable

RJ45 ET25111

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone bearer ring
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
Keystone frame 2-way for Keystone , design capable

  • Delivery without modules and central frame

  • Design capable, compatible to the TAE central frames of common switch programmes

  • 40° slanted outlet



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25111
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone bearer ring
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting