Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 2UP C6A-KEY :: Frame set for 2 x RJ45 keystone jacks, 2 x modules

Item-No.: RJ45 2UP C6A-KEY
€2,15
Category of goods: 1 = discountable

RJ45 2UP C6A-KEY

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 frame set
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet

Frame set for 2 x RJ45 keystone modules

• Angled outlet, RAL 9010
• Frame: 80 x 80 mm
• Central panel: 50 x 50 mm
• Fitting for RJ45 keystone jack
• Without modules



Manufacturer : EFB-ELEKTRONIK
Factory number : 25085
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 frame set
    • Design
    • For 2 modules
    • Assembly
    • Flush mounting
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet
Datasheet/manual