Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NK4022 :: LogiLink keystone empty housing, 1 port

Item-No.: LOGILINK NK4022
€1,00
Category of goods: 1 = discountable

LOGILINK NK4022

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 1 port
    • Design
    • For 1 module
    • Assembly
    • Surface mounting
    • Colour
    • White

LogiLink® keystone surface-mounted box, 1 UTP port, white

• Surface-mounted housing, 37 x 65 x 30 mm, white
• Suitable for 1 keystone module
• With dust cover and labelling panel



Manufacturer : LOGILINK
Factory number : NK4022
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 1 port
    • Design
    • For 1 module
    • Assembly
    • Surface mounting
    • Colour
    • White
Datasheet/manual