Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 38018.1-100 :: RJ45 Blind Inserts, white RAL9010, for keystone holes

Item-No.: KS 38018.1-100
Colour:

€48,95




Blindeinsatz weiss RAL9010 für Keystone

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone blind insert
    • Design
    • For unused ports
    • Colour
    • White
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
To cover unused ports.
for Keystone panels 37571.1, 37576.1, 37578.1, 37580.1.



Manufacturer : EFB-ELEKTRONIK
Factory number : 38018.1-100
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone blind insert
    • Design
    • For unused ports
    • Colour
    • White
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
Datasheet/manual