Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEY VB 12 :: Keystone surface-mount distribution box 6/12 ports

Item-No.: KEY VB 12
€5,95
Category of goods: 1 = discountable

KEY VB 12

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing 12 port
    • Design
    • For 12 modules
    • Colour
    • White

• Keystone surface-mount distribution box
• Suitable for 6 or 12 keystone connectors
• Exchangeable attachment
• Integrated wall mount including screws
• Screw-down lid
• Cable entry possible from rear, bottom or side

----Does not include keystones----



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25174.1
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing 12 port
    • Design
    • For 12 modules
    • Colour
    • White