Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUT RJ45 MODUL :: 1-way module holder, top-hat rail mounting stackable

Item-No.: HUT RJ45 MODUL
€13,50
Category of goods: 1 = discountable

HUT RJ45 MODUL

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module mount
    • Design
    • For 1 module
    • Assembly
    • For DIN rail
    • Colour
    • RAL 7035

1-way module holder for mounting on a DIN rail, stackable

---Module not included---!

• 1-way RJ45 module holder for mounting on
TH35 DIN rail according to DIN EN 60715
• 1 TE (> 18 mm) width (DIN 43880)
• For Keystone RJ45 (e.g. E-20070, E-20072)
• Stacking with grounding spring
• Colour RAL7035 light grey
• Module not included!

- ---Suitable module in accessories >>>>---



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25186
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module mount
    • Design
    • For 1 module
    • Assembly
    • For DIN rail
    • Colour
    • RAL 7035