Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-93831 :: Empty socket with front panel for 2 x keystone modules

Item-No.: DIGITUS DN-93831
€2,95
Category of goods: 1 = discountable

DIGITUS DN-93831

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone back box
    • Design
    • For DIGITUS DN-93617
    • Colour
    • White
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm

DIGITUS empty socket for keystone modules, 80x80 frame, 50x50 central panel including dust cover, compatible design, pure white

The DIGITUS® connection socket is suitable for installing DIGITUS® DN-93617 keystone modules.
Integrated dust covers for optimum protection. The angled outlet for connecting the module is 45° vertical.
The connection socket design is fully compatible with standard switch ranges (GIRA, JUNG etc.).

  • Connection socket with angled outlet for attaching keystone modules

  • Module insertion angle is vertically inclined by 45°

  • Central panel with label window (label included)

  • Frame with 80x80 mm cover + 50x50 mm central panel

  • Central panel with integrated dust covers

  • Colour (frame & central panel): similar to pure white

  • Compatible with DIGITUS® Cat 6A keystone module DIGITUS DN-93617

  • Compatible design with all standard switch ranges




Manufacturer : DIGITUS
Factory number : DN-93831
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone back box
    • Design
    • For DIGITUS DN-93617
    • Colour
    • White
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm