Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86413 :: Keystone Mounting for enclosures 4 pieces


DELOCK 86413

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone mounting for enclosures
    • Design
    • Pack of 4
    • Colour
    • Silver
This Keystone holder by Delock can be mounted i. e. in enclosures or cases. With its standardized dimensions, it is suitable for easy snap-in mounting of one Keystone module.
Specification
• One Keystone Port 19.2 x 14.9 mm
• Integrated name plate
• Panel Cut-out (WxH): 16.8 x 22.8 mm
• Two mounting holes for screws, spacing 28.9 mm
• Material: zinc die cast
• Dimensions (LxWxH): 9.8 x 19.1 x 35.5 mm
Package content
• Keystone Mounting, 4 pieces
• 8 screws UNC #4-40
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86413
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone mounting for enclosures
    • Design
    • Pack of 4
    • Colour
    • Silver