Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86333 :: Keystone cover with hex hole, white

Item-No.: DELOCK 86333
€1,95
Category of goods: 1 = discountable

DELOCK 86333

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone cover with hex hole
    • Colour
    • White

This Delock keystone cover can be used, for example, as a cable grommet.
With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 17.3 x 16.3 x 22.3 mm

Package contents
• Keystone covers, four pieces



Manufacturer : DELOCK
Factory number : 86333
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone cover with hex hole
    • Colour
    • White