Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86321 :: Delock keystone cover, black, pack of 4

Item-No.: DELOCK 86321
Colour:

€1,95
Category of goods: 1 = discountable

DELOCK 86321

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone cover
    • Colour
    • Black

These Delock keystone covers can be used, for example, as dust covers. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 18.9 x 17.9 x 21.4 mm

Package contents

• Keystone covers, four pieces



Manufacturer : DELOCK
Factory number : 86321
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone cover
    • Colour
    • Black