Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86283 :: Keystone Mounting 4 Port in-desk 80 mm black

Item-No.: DELOCK 86283
Colour:

€6,95




DELOCK 86283

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • For desk installations - 80 mm
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This Delock Keystone mounting can be installed into an existing cut-out of a desk and enables you to lead out the cables for monitor, keyboard and mouse. With its standardized dimensions, it is suitable for easy snap-in mounting of four Keystone modules.

Note
Due to the narrow design only keystone modules up to max. 17.5 mm width can be used.


Specification
• 4 Keystone ports 19.2 x 14.8 mm
• Material: plastic
• Color: black
• Mounting diameter: ca. 80 mm
• Mounting depth (with module): ca. 30 mm
• Dimensions:
Diameter (total): ca. 95 mm
Height (total): ca. 23 mm

System requirements
• 80 mm cut-out in the desk

Package content
• Keystone Mounting



Manufacturer : DELOCK
Factory number : 86283
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • For desk installations - 80 mm
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm