Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86280 :: Keystone Mounting 6 Port for floor tank


DELOCK 86280

  • Product Description
  • Technical information
  • General
    • Type
    • Ground tank holder, empty
    • Design
    • For 6 modules
    • Colour
    • Black
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This Keystone Mounting by Delock can be installed in floor tanks. With its standardized dimensions, it is suitable for easy snap-in mounting of six Keystone modules.
Specification
• 6 Keystone ports
• Material: metal
• Colour: black
• Dimensions (LxWxH): ca. 175 x 75 x 26 mm
Package content
• Keystone mounting
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86280
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ground tank holder, empty
    • Design
    • For 6 modules
    • Colour
    • Black
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm