Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86277 :: Keystone Mounting 3 Port in-desk black

Item-No.: DELOCK 86277
Colour:

€5,95




86277

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • For desk mounting
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This Delock mounting can be installed into an existing cut-out of your desk and enables you to lead out the cables for monitor, keyboard and mouse. With its standardized dimensions, it is suitable for easy snap-in mounting of three Keystone modules.
Specification
• 3 Keystone ports 19.2 x 14.8 mm
• Material: plastic
• Color: black
• Mounting diameter: 60 mm
• Mounting depth: 30 mm
System requirements
• 60 mm hole in the desk
Package content
• Keystone Mounting
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86277
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • For desk mounting
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm