Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86275 :: Keystone Mounting 1 Port for D-type

Item-No.: DELOCK 86275

2,90 €
10
2,755 €
50
2,61 €
€2,90




86275

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • Installation in housing or D standard
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This Keystone holder by Delock can be mounted i. e. in panels or cases with D-type openings for XLR jacks. With its standardized dimensions, it is suitable for easy snap-in mounting of one Keystone module.

Specification
• 1 Keystone Port 19.2 x 14.9 mm
• Panel cut-out (diameter): ca. 23.6 mm
• Two mounting holes for screws, spacing 30.6 mm, with M3 thread
• Material: plastic
• Colour: black
• Dimensions (LxWxH): 31 x 26 x 9.8 mm

Package content
• Keystone Mounting

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86275
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • Installation in housing or D standard
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm