Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86274 :: Keystone Mounting Panel 6 Port

Item-No.: DELOCK 86274
€6,95
Category of goods: 1 = discountable

DELOCK 86274

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • Housing installation
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This Keystone Panel by Delock can be mounted i. e. in enclosures or cases. With its standardized dimensions, it is suitable for easy snap-in mounting of 6 Keystone modules. Please note: Due to the narrow design only keystone modules up to max. 17 mm width can be used.

Specification
• 6 Keystone ports 19.2 x 14.9 mm
• Integrated name plate
• Two holes with fixing clips, distance 118 mm
• Material: metal
• Color: black
• Dimensions (LxWxH): ca. 130.0 x 29.3 x 19.8 mm

Package content
• Keystone panel



Manufacturer : DELOCK
Factory number : 86274
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone bracket
    • Design
    • Housing installation
    • Colour
    • Black
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm