Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86273 :: Delock Keystone 5.25“ Multipanel 6 Port

Item-No.: DELOCK 86273
€15,95
Category of goods: 1 = discountable

DELOCK 86273

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone bracket PC installation
    • Design
    • For 6 modules
    • Colour
    • Black
This Delock multipanel can be installed into the 5.25“ drive bay of your PC. With its standardized dimensions, it is suitable for easy snap-in mounting of six Keystone modules.

Specification
• 6 Keystone ports 19.2 x 14.9 mm
• For 5.25? bay mounting
• Material: Metal panel with plastic brackets
• Colour: black
• Dimensions (LxWxH): ca. 146.0 x 80.2 x 42.2 mm

Package content
• Keystone multipanel
• 2 Keystone cover
• 4 screws



Manufacturer : DELOCK
Factory number : 86273
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone bracket PC installation
    • Design
    • For 6 modules
    • Colour
    • Black