Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86272 :: Cover for keystone DIN rail mounting

Item-No.: DELOCK 86272
€1,60
Category of goods: 1 = discountable

DELOCK 86272

  • Product Description
  • Technical information
  • General
    • Type
    • Cover for Keystone DIN rail mounting

This Delock cover can be used as a cover plate for Delock keystone DIN-rail brackets 86212 and 86232.

Technical data
• Colour: white
• Dimensions: (LxWxH): approx. 65.1 x 74.8 x 1.5 mm

System requirements
• Delock keystone bracket 86212 or 86232

Package contents
• Cover plate

---Does not include keystone or other enclosure components---



Manufacturer : DELOCK
Factory number : 86272
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover for Keystone DIN rail mounting