Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86268 :: Keystone 6-port multimedia panel bracket

Item-No.: DELOCK 86268
€10,95
Category of goods: 1 = discountable

DELOCK 86268

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 6 port
    • Design
    • Desk/wall/conduit box mounting
    • Colour
    • Black
  • Measures
    • Width
    • 65 mm
    • Height
    • 49 mm

This Delock panel can be used as a small distribution board and mounted on a desk, wall or on a cable duct. Two different mounting options allow versatile and flexible installation. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of 6 keystone modules.

---Modules not included!---

Technical data
• 6 keystone ports with 19.2 x 14.9 mm
• Keystone panel inclined at 45°
• For mounting on tables, furniture or walls
• Integrated label field
• Stackable
• Holes for screw fixing, interval 104 mm
• Material: metal panel with plastic front panel
• Colour: black
• Dimensions: (LxWxH): approx. 130 x 65 x 49 mm

Package contents
• Keystone panel
• Cover and label for marking field
• Two screws



Manufacturer : DELOCK
Factory number : 86268
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 6 port
    • Design
    • Desk/wall/conduit box mounting
    • Colour
    • Black
  • Measures
    • Width
    • 65 mm
    • Height
    • 49 mm