Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86235 :: Delock keystone empty enclosure 1-port dust cover

Item-No.: DELOCK 86235
€1,95
Category of goods: 1 = discountable

DELOCK 86235

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing, 1 port with dust protection
    • Design
    • For 1 module
    • Colour
    • White

This small Delock empty enclosure can be used as a splitter box mounted on the wall or in enclosures.
Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of one keystone module.

Technical data
• One 19.2 x 14.9-mm keystone port
Dust cover over keystone port
• Cable duct 180°
• Integrated label field
• Colour: white
• Dimensions: (LxWxH): approx. 65 x 47 x 29 mm

Package contents

• Keystone enclosure
• Adhesive pad: 45 x 20 mm
• 2 screws
• 1 cable ties



Manufacturer : DELOCK
Factory number : 86235
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing, 1 port with dust protection
    • Design
    • For 1 module
    • Colour
    • White