Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86232 :: Keystone rail-mounting bracket with earth connection

Item-No.: DELOCK 86232
€2,95
Category of goods: 1 = discountable

DELOCK 86232

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone mounting for DIN rail
    • Design
    • For 1 module
    • Colour
    • White
  • Interfaces
    • Connection
    • With earthing

Delock keystone rail-mounting bracket with earth connection

This Delock bracket can be used for mounting on DIN rails. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of one keystone module.

Technical data
• One 19.2 x 14.9-mm keystone port
• For mounting on 35-mm DIN rails
• Stackable
• Sheet metal for earthing keystones with metal enclosures on the DIN rail
• Integrated label field
• Colour: white
• Dimensions (LxWxH): 65.0 x 18.0 x 78.5 mm

Package contents
• Keystone bracket



Manufacturer : DELOCK
Factory number : 86232
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone mounting for DIN rail
    • Design
    • For 1 module
    • Colour
    • White
  • Interfaces
    • Connection
    • With earthing