Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86218 :: Delock Keystone Multimedia Panel 6 Port grey

Item-No.: DELOCK 86218
€10,40
Category of goods: 1 = discountable

DELOCK 86218

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 6 port
    • Design
    • For 6 modules
    • Colour
    • White
DELOCK Keystone Multimedia Panel 6 Port grey

This Delock panel can be used as a small distribution box on the table, a wall or on a cable channel. Two different mounting options provide a versatile and flexible installation. With its standardized dimensions, it is suitable for easy snap-in mounting of six Keystone modules.

Specification
• 6 Keystone ports 19.2 x 14.9 mm
• 45° angled keystone panel
• For mounting on tables, furniture or walls
• Integrated name plate
• Stackable
• Holes for screw fixing, distance 104 mm
• Material: Metal panel with plastic front bezel
• Colour: grey
• Dimensions (LxWxH): ca. 130 x 65 x 49 mm

Package content
• Keystone Panel
• Cover and sticker for the name plate
• 2 screws



Manufacturer : DELOCK
Factory number : 86218
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 6 port
    • Design
    • For 6 modules
    • Colour
    • White