Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86211 :: Crimping punch down tool f. Delock 86205/86179

Item-No.: DELOCK 86211
€45,95
Category of goods: 1 = discountable

DELOCK 86211

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool for DELOCK 86205
    • Colour
    • Black
  • Interfaces
    • Connection
    • Keystone tool
This Delock tool can be used to connect a network cable with the RJ45 keystone module 86205 quickly and easily. To do this, the wire strands are pre-installed in the module; the module is then inserted into the tool fixture and pressed. This connects all wires simultaneously and cuts off the protruding cable ends.

Technical data
• Metal pliers with plastic handles and locking mechanism
• Interchangeable tool fixture
• Dimensions: (LxWxH): approx. 22.5 x 17 x 5.5 cm

System requirements
• Delock keystone module 86205 & 86179

Package contents
• Pliers
• Tool fixture for Delock 86205 & 86179
• User manual
• Bag



Manufacturer : DELOCK
Factory number : 86211
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool for DELOCK 86205
    • Colour
    • Black
  • Interfaces
    • Connection
    • Keystone tool