Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86208 :: Delock keystone 4-port empty enclosure

Item-No.: DELOCK 86208
€2,95
Category of goods: 1 = discountable

DELOCK 86208

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 4 port
    • Design
    • For 4 modules
    • Colour
    • White

This small Delock empty enclosure can be used as a splitter box mounted on the wall or in enclosures. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of four keystone modules.

Technical data
• Four 19.2 x 14.9-mm keystone ports
• Cable duct 180°
• Integrated label field
• Colour: white
• Dimensions: (LxWxH): approx. 84.0 x 114.0 x 29.5 mm

Package contents
• Keystone enclosure
• 2 adhesive pads, 45 x 40 mm
• 2 screws



Manufacturer : DELOCK
Factory number : 86208
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 4 port
    • Design
    • For 4 modules
    • Colour
    • White