Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86169 :: Network junction box 1-port cat.6 - LSA


DELOCK 86169

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6
    • Design
    • Cat.6
    • Colour
    • White
  • Interfaces
    • Connection
    • LSA, tool-free
  • Measures
    • Width
    • 50 mm
    • Height
    • 25 mm
    • Depth
    • 66 mm

This Delock junction box can be used as a network junction box mounted on the wall or in enclosures. The LSA modules can be used with a punch down tool; alternatively the network cable can be connected without tools.

Technical data
• Connectors:
External: RJ45 socket
Internal: LSA module (tool free)
• Cable duct 180°
• Shielded (cat. 6)
• Assignment according to TIA-568A/B
• For cable diameters up to 0.644 mm (22 - 26 AWG)
• Integrated label field
• Colour: white
• Dimensions: (LxWxH): approx. 66 x 50 x 25 mm

Package contents

• Junction box
• Adhesive pad: 45 x 25 mm
• 2 screws



Manufacturer : DELOCK
Factory number : 86169
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6
    • Design
    • Cat.6
    • Colour
    • White
  • Interfaces
    • Connection
    • LSA, tool-free
  • Measures
    • Width
    • 50 mm
    • Height
    • 25 mm
    • Depth
    • 66 mm