Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86128 :: Delock keystone surface-mounted enclosure

Item-No.: DELOCK 86128
€1,00
Category of goods: 1 = discountable

DELOCK 86128

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted housing
    • Design
    • For sockets of 60 mm
    • Colour
    • RAL 9010

This Delock socket can be used to surface-mount connection sockets with 60-mm installation dimensions,
e.g. the Delock keystone connection socket "DELOCK 86202".

Technical data

• Cable infeed on all sides
• Colour: pure white, RAL 9010
• Installation dimensions 60 mm
• Dimensions (LxWxH): 80 x 80 x 35 mm

Package contents
• Surface-mounted enclosure
• 4 screws



Manufacturer : DELOCK
Factory number : 86128
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted housing
    • Design
    • For sockets of 60 mm
    • Colour
    • RAL 9010