Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 418025 :: Rail adapter for one RJ45 module

Item-No.: DAT 418025
€6,95
Category of goods: 1 = discountable

DAT 418025

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module mount
    • Design
    • Snap-in mount
    • Assembly
    • For DIN rail
    • Colour
    • metal
  • Measures
    • Width
    • 18 mm
    • Height
    • 35 mm
    • Depth
    • 51 mm

For rail mounting 1 RJ45 module KS-T, KS-TS or KU-T

For transmitting Ethernet protocols in structured wiring in harsh industrial environments.

APPLICATION
Rail adapter for mounting one tool-free RJ45 keystone module
KS-T, KS-TS (slimline) or KU-T - for mounting on a standard 35-mm rail.
The adapter is made of stainless steel and is thus always conductively connected via the rail with the
material for equipotential bonding. The rail must be connected using appropriate contact clamps to the
building equipotential bonding point.
The overall width of 1TE allows up to 12 modules to be installed in standard electrical distributors.
Does not include module.

Suitable for the following Daetwyler modules:
- RJ45 module KS-T Plus Cat.6A, shielded
- RJ45 module KS-T Cat.6/EA, shielded
- RJ45 module KS-TS Cat.6/EA, shielded
- RJ45 module KS-T 5e shielded
- RJ45 module KU-T Cat.6 unshielded
- RJ45 module KU-T 5e unshielded

Applicable standards
• Mounted on a TH35 rail (in line with DIN EN60715)
• 1TE (< 18 mm) wide (DIN 43880)
• With label field



Manufacturer : DAETWYLER
Factory number : 418025
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module mount
    • Design
    • Snap-in mount
    • Assembly
    • For DIN rail
    • Colour
    • metal
  • Measures
    • Width
    • 18 mm
    • Height
    • 35 mm
    • Depth
    • 51 mm