Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 417503 :: AP IP44 junction boxes, surface-mount with lock

Item-No.: DAT 417503
€49,95
Category of goods: 1 = discountable

DAT 417503

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Plastic
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 90 mm
    • Height
    • 93 mm
    • Depth
    • 90 mm

For surface mounting or duct installation for 2 modules, with lock

• Surface-mount, IP44 junction box
• Lockable junction box with IP44 protection (with 2 keys).
• Cover also locks with patch cables connected.
• Keyed alike.
• Cable inlet for one or two cables through the top.
• Shatter-proof, robust enclosure in grey, similar to RAL 7035.

Does not include modules



Manufacturer : DAETWYLER
Factory number : 417503
Package weight : 0.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Plastic
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 90 mm
    • Height
    • 93 mm
    • Depth
    • 90 mm