Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 440004 :: RJ45 module shielded Cat.6a/E, 180° mounting type

Item-No.: UNILAN 440004
Type:

€5,40
Category of goods: 1 = discountable

UNILAN 440004

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm

unilan® RJ45 module MS-K 1/8 Cat.6a/EA shielded

The module is specified up to 500 MHz. In conjunction with the Cat.7 or 7A data cable, it is suitable
for all applications of transfer classes D, E and EA, i.e. including 10 Gigabit
Ethernet in accordance with IEEE 802.3an

• Compact housing made of die-cast zinc.
• Slim design for high packing density (max. 3 modules per data box).
• Design of the 2-port version is compatible with switch programs from other manufacturers.
• Excellent electrical measurements, suitable for 10 Gigabit Ethernet applications.
• Suitable for Power over Ethernet (PoE) in accordance with IEEE 802.3 af.
• Cable wires are connected without tools.
• 360° shielding braid contact via metal bracket.
• Strain relief provided by cable ties.
• Mounting in patch panels and data boxes according to special 180° rotated Keystone mounting type.
• Solid conductor diameter 0.51mm (AWG24) to 0.63 (AWG22)
• Strand conductor diameter depends on the strand design
• Can be reconnected. 10 times when using an equivalent or larger cross-section
• Outer diameter of wires 0.7. 1.4 mm (1.6 mm)
• Storage temperature - 40°C to + 70°C
• Processing - 10°C to + 60°C
• Operation - 20°C to + 60°C



Manufacturer : DAETWYLER
Factory number : 440004
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm
Datasheet/manual