Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 418054 :: RJ45 module shielded Cat.6/E, tool-free

Item-No.: UNILAN 418054
Type:

€3,95
Category of goods: 1 = discountable

UNILAN 418054

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Height
    • 23.2 mm
    • Width
    • 14.6 mm
unilan® module KS-TS 6 1/8 tool-free slimline (10G)

The KS-TS 6 module can be connected without any special tools which makes assembly easier and
reduces connection time.

It is suitable for transmitting digital and analogue voice,
image and data signals in accordance with application classes E or D.

In conjunction with a data cable Cat. 7 or 7A, the module is also suitable for applications of transfer class EA
i.e. for 10 Gigabit Ethernet in accordance with IEEE 802.3an.

Robust die-cast zinc housing with snap-in attachment for Keystone solution panels and data sockets.
Contact springs made of phosphorus bronze alloy with gold plating.

Cable connection using a cable wire splitter and IDC contacts.

Tool-free wire contacting with two integrated, movable housing wings. Only flat side-cutting pliers
are required to cut the wires to length.

The all-metal shield housing permanently protects the module and guarantees
stable electrical performance, strain relief by means of cable ties, the module can be reconnected!

• Width x height x length 14.6 mm x 23.2 mm x 39.8 mm (slimline)
• Copper wire 0.50 mm (AWG 24) up to 0.65 mm (AWG 22)
• Can be reconnected for AWG 22, AWG 23 and AWG 24 when using
a similar or larger cross-section
• Copper strand (flex) can be connected once with uninet 7702 flex (AWG 26)
• Wire diameter 0.70mm to 1.40mm (1.60mm)
• Temperature range storage: -40C to +70C
• Processing: -10C to +60C
• Operation: -20C to +60C



Manufacturer : DAETWYLER
Factory number : 418054
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Height
    • 23.2 mm
    • Width
    • 14.6 mm
Datasheet/manual