Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MODULE KM8 SW :: TrueNet® modules KM8 black, 1 piece

Item-No.: MODULE KM8 SW
€5,95
Category of goods: 1 = discountable

MODULE KM8 SW

  • Product Description
  • Technical information
  • General
    • Type
    • KM 8 module
    • Assembly
    • 1x RJ45 socket
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded

ADC KRONE TrueNet® modules, KM8

The TrueNet® modular RJ45 socket is used for building fully shielded 4 and 8-wire LAN cabling systems in accordance with Category
6 conforming to ISO/IEC 11801:2002 and EN 50173-1:2002, as well as TIA/EIA 568-B. The KM8 socket is a component of the KM8 patch panels as well as the
KM8 junction boxes.

• For installation in all unpopulated KM8 patch panels (see Accessories & alternative products)
• Suitable for Keystone adapter, Keystone face plate and front plate 45 x 45 mm
• LSA-PLUS- simultaneous termination technology
• Conductor diameter: 0.5 - 0.65 mm (AWG 22-24)
• Installation diameter: 0.7 - 1.6 mm
• Wiring clip (die-cast zinc)
• Integrated cable management to ensure the transmission characteristics
• Cable manager for defined and reproducible wire routing, with colour coding
• Shield clip for 360° spring contacts with high long-term stability
• Independently certified
• All the plastics (PBT) used are in accordance with V0

Scope of Delivery: 1 piece KM8 Module



Manufacturer : ADC-KRONE
Factory number : 68301810-04
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • KM 8 module
    • Assembly
    • 1x RJ45 socket
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual