Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEKP 8-8 :: Modular coupler, patch connector

Item-No.: MEKP 8-8
Type:

€2,10
Category of goods: 1 = discountable

MEKP 8-8

  • Product Description
  • Technical information
  • General
    • Type
    • Modular coupling
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • 2x RJ45 sockets (8/8)
  • Implementation
    • Shielding
    • Fully shielded

Shielded modular coupler in snap-in technology, Keystone

For installation in empty patch panel or as a connector of patch cables.

• 2 x RJ45 socket (8/8)
• Pin assignment 1:1
• Specification: Cat5
• Installation wall thickness: max. 1.6 mm



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular coupling
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • 2x RJ45 sockets (8/8)
  • Implementation
    • Shielding
    • Fully shielded