Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEKP 8-8 CAT6 :: Modular coupler, patch connector CAT6

Item-No.: MEKP 8-8 CAT6
Type:

€2,20
Category of goods: 1 = discountable

MEKP 8-8 CAT6

  • Product Description
  • Technical information
  • General
    • Type
    • Modular coupling
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • 2x RJ45 sockets (8/8)

Shielded modular coupler in snap-in technology

• 2 x RJ45 socket (8/8)
• Pin assignment 1:1
• Specification: Cat6

Colour: the module is delivered either in black or silver!



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular coupling
    • Design
    • For RJ45, Cat.6
  • Interfaces
    • Connection
    • 2x RJ45 sockets (8/8)
Datasheet/manual