Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 8-8P :: Modular panel jack for patch panel

Item-No.: MEBP 8-8P
Type:

€1,00
Category of goods: 1 = discountable

MEBP 8-8P

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Partially shielded

  • Modular panel jack

  • Keystone for patch panel

  • Unshielded

  • LSA IDC technique

  • Snap-in

  • Contacts: 8

  • Equipped with: 8




Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Partially shielded