Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 8-8 CAT6A :: RJ45 module STP, cat. 6a

Item-No.: MEBP 8-8 CAT6A
Type:

€4,95
Category of goods: 1 = discountable

MEBP 8-8 CAT6A

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • Tool-free assembly
  • Implementation
    • Shielding
    • Fully shielded

RJ45 module STP, cat. 6a

• Die-cast housing
• Fully shielded
• De-embedded
• For installation in modular distribution fields up to 24-port (no LSA tool required)
• Strain relief using cable ties
• TIA/EIA568B coded
• Cat.-6 components certified (Real Cat. 6)



Manufacturer : EFB-ELEKTRONIK
Factory number : E-20070
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • Tool-free assembly
  • Implementation
    • Shielding
    • Fully shielded