Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB540 :: Keystone with F connector black

Item-No.: KS EB540
Type:

€0,95




Keystone mit F-Verbinder schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • F socket > F socket
    • Colour
    • Black
F-jack / F-jack
Housing material: plastic



Manufacturer : EFB-ELEKTRONIK
Factory number : EB540
Package weight : 0.0112 kg
RoHS : conform
Technical information
  • General
    • Type
    • F socket > F socket
    • Colour
    • Black
Datasheet/manual