Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB539 :: Keystone with F connector white

Item-No.: KS EB539
Type:

€0,95




Keystone mit F-Verbinder weiß

  • Product Description
  • Technical information
  • General
    • Type
    • F socket > F socket
    • Colour
    • White
F-jack / F-jack
Housing material: plastic.



Manufacturer : EFB-ELEKTRONIK
Factory number : EB539
Package weight : 0.0105 kg
RoHS : conform
Technical information
  • General
    • Type
    • F socket > F socket
    • Colour
    • White
Datasheet/manual