Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS EB537 :: Keystone Adapter USB3.0, type A jack

Item-No.: KS EB537
Type:

€2,95




USB3.0 Snap-In Adapter schwarz A Buchse / A Buchse

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 A socket > USB 3.0 A socket
    • Colour
    • Black
Mounting depth 32 mm
Housing material: plastic black
suitable for 37576.1, 37578.1, 37580.x-IF, 37592.1, 11124115



Manufacturer : EFB-ELEKTRONIK
Factory number : EB537
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 A socket > USB 3.0 A socket
    • Colour
    • Black
Datasheet/manual